DS1620S+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
400 руб.
от 10 шт. —
342 руб.
от 100 шт. —
316.11 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
DIGITAL THERMOMETER, 1620, SOIC8; IC Output Type:Voltage; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:WSOIC; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1620; Logic Function Number:1620; Operating Temperature Max:125В°C; Operating Temperature Range:-55В°C to +125В°C; Output Voltage:2.4V; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:1mA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55В°C to +125В°C
Технические параметры
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | No |
Output Type | Digital |
Package / Case | 8-SOIC(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 88 |
Supplier Device Package | 8-SO |
Topology | Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand | Maxim Integrated |
Configuration | Local |
Factory Pack Quantity | 2000 |
Interface Type | 3-Wire, Microwire, SPI |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Part # Aliases | 90-1620S+TRL DS1620S |
Product | Thermometer Thermostat |
Product Category | Board Mount Temperature Sensors |
Resolution | 9 bit |
RoHS | Details |
Series | DS1620 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Accuracy: | +/-2 C |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 88 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1620S 90-1620S+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1620 |
Subcategory: | Sensors |
Вес, г | 0.14 |