DID-29PFFP-SL8001, HDMI, Displayport & DVI Connectors DVI-I (24+5) SINGLE LINK,PANEL

DID-29PFFP-SL8001, HDMI, Displayport & DVI Connectors DVI-I (24+5) SINGLE LINK,PANEL
Изображения служат только для ознакомления,
см. техническую документацию
3 230 руб.
от 10 шт.2 800 руб.
Добавить в корзину 1 шт. на сумму 3 230 руб.
Номенклатурный номер: 8007285297
Артикул: DID-29PFFP-SL8001
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
DVI Connectors
Amphenol LTW DVI Connectors feature a 1.5A current rating, a ≤20mΩ contact resistance, and a ≥1000MΩ @ 500V DC insulation resistance rating. These DVI Connectors have a copper alloy, gold-plated contacts and steel, nickel-plated shell. DVI Connectors offer the durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in the -20°C to +80°C temperature range.

Технические параметры

Brand: Amphenol LTW
Contact Plating: Gold
Contact Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: Amphenol
Mounting Style: Panel Mount
Number of Positions: 29 Position
Orientation: Straight
Product Category: HDMI, Displayport и DVI Connectors
Product Type: HDMI, Displayport и DVI Connectors
Product: DVI
Subcategory: Audio и Video Connectors
Termination Style: PC Pin
Вес, г 22.13

Техническая документация

Datasheet
pdf, 633 КБ