MABA-007569-ETK42T

MABA-007569-ETK42T
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 2 шт.950 руб.
от 5 шт.859 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8007286106
Бренд: MACOM

Описание

Электроэлемент
Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4

Технические параметры

Brand MACOM
Dimensions 3.81 mm L x 3.81 mm W x 2.67 mm H
Factory Pack Quantity 2000
Frequency Range 2 MHz to 1000 MHz
Height 2.67 mm
Length 3.81 mm
Manufacturer MACOM
Operating Temperature Range -40 C to+85 C
Package / Case SM-22
Packaging Reel
Power Rating 250 mW
Product Line Transformers
Product Category Transformers Audio Signal
Product Type Transformers
RoHS Details
Series MABA
Termination Style SMD/SMT
Width 3.81 mm
Application: Transmission Line
Brand: MACOM
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 2 MHz to 1 GHz
Manufacturer: MACOM
Maximum DC Current: 30 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package / Case: SM-22-5
Power Rating: 250 mW(1/4 W)
Primary Impedance: 50 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: RF Transformers
Series: MABA
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 2.48

Техническая документация

Datasheet
pdf, 571 КБ
Документация
pdf, 593 КБ