5023820370
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
164 руб.
от 60 шт. —
143.75 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD Embossed T/R (Alt: 5023820370)
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 1 A |
Factory Pack Quantity | 1400 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | SMD |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Packaging | Reel |
Pitch | 1.25 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 502382 |
Termination Style | SMD |
Tradename | CLIK-Mate |
Type | Receptacle Housing |
Unit Weight | 0.007436 oz |
Voltage Rating | 50 VAC/DC |
Mounting Type | Surface Mount |
Number of Contacts | 3 |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical |
Connector Type | Receptacle |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 39.4Вµin(1.00Вµm) |
Contact Finish Thickness - Post | 39.4Вµin(1.00Вµm) |
Contact Length - Post | - |
Contact Shape | - |
Contact Type | Forked |
Current Rating (Amps) | 1A |
Fastening Type | Latch Holder |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.173"(4.40mm) |
Insulation Material | Resin |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 105В°C |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Row Spacing - Mating | - |
Style | Board to Cable/Wire |
Termination | Solder |
Вес, г | 0.2108 |
Техническая документация
Документация
pdf, 32 КБ