CT4008-2, Test Plugs & Test Jacks 5kV, 4mm Shth Jack, 4.8mm Quick Connec, Panel, Red
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Альтернативные предложения1
Описание
Test & Measurement\Test Equipment Accessories\Test Plugs & Test Jacks
CT4008 4mm Sheathed Banana JacksCal Test Electronics CT4008 4mm Sheathed Banana Jacks provide a 4.8mm quick connect tab. These banana jacks operate up to 5kV when used in non-category environments with transient overvoltages up to 2kV. The CT4008 banana jacks fit into both plastic and metal panels fixed with a 14.5mm hex panel nut. These banana jacks should be used only with the CT3018 or CT3020 long-reach high voltage test leads. The CT4008 banana jacks are available in two colors.
Технические параметры
Brand: | Cal Test |
Color: | Red |
Current Rating: | 36 A |
Equipment Type: | Banana Jack |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation: | Insulated |
Manufacturer: | Cal Test Electronics |
Product Category: | Test Plugs & Test Jacks |
Product Type: | Test Plugs & Test Jacks |
Series: | CT4008 |
Type: | Panel Mount, High Voltage |
Voltage Rating: | 1 kV |
Color | Red |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4030 |
Insulation | Sheathed |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Package | Bag |
Plug/Mating Plug Diameter | Standard Banana |
RoHS Status | ROHS3 Compliant |
Series | Cal Test -> |
Termination | Quick Connect |
Type | Banana Jack |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.