AQH2213A, Solid State Relays - PCB Mount 900MA 600VAC ZERO CROSS SMD

Фото 1/2 AQH2213A, Solid State Relays - PCB Mount 900MA 600VAC ZERO CROSS SMD
Изображения служат только для ознакомления,
см. техническую документацию
882 шт., срок 7-9 недель
470 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8007302178
Артикул: AQH2213A
Бренд: Panasonic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.

Технические параметры

Brand: Panasonic Industrial Devices
Control Voltage Range: 1.21 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 900 mA
Load Voltage Rating: 600 VAC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: PhotoTriac
Package / Case: DIP-8
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: AQ-H
Subcategory: Relays
Contact Configuration SPST
Maximum Load Current 10 A
Maximum Load Voltage 200 V rms
Minimum Load Voltage 100 V rms
Mounting Type Surface Mount
Output Device Triac
Series AQ-H
Switching Type Zero Cross Relay Switching
Вес, г 4.14

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.