ECQ-UAAF334M, Safety Capacitors 0.33uF 275VAC 20% MPP L/S=15mm

Фото 1/3 ECQ-UAAF334M, Safety Capacitors 0.33uF 275VAC 20% MPP L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
708 шт., срок 6-8 недель
190 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения4
Номенклатурный номер: 8007312022
Артикул: ECQ-UAAF334M
Бренд: Panasonic

Описание

Passive Components\Capacitors\Safety Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Номинальная емкость 0.33
Единица измерения мкф
Brand: Panasonic
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.6 mm
Lead Spacing: 15 mm
Lead Style: Straight
Life: 1000 Hours
Manufacturer: Panasonic
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X2
Series: ECQ-U(A)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Metallized Polypropylene Film Capacitor
Voltage Rating AC: 275 VAC
Capacitance 330nF
Dielectric Metallised Polypropylene
Lead Diameter 0.6mm
Lead Pitch 15mm
Maximum Operating Temperature +110°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Series ECQUA
Suppression Class X2
Terminal Type Through Hole
Tolerance ±20%
Voltage 275V ac
Вес, г 3

Техническая документация

Datasheet
pdf, 624 КБ
ECQ
pdf, 159 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.