MT8888CN1, Telecom Interface ICs 1b Free INTEGRATED DTMF XCVR INTEL IF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Semiconductors\Interface ICs\Telecom Interface ICs
MT093 & MT88xx Switching ICsMicrosemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 58 |
Frequency: | 3.58 MHz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Telecom Interface ICs |
Product Type: | Telecom Interface ICs |
Product: | DTMF-Dual-tone Multi-frequency Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Base Product Number | MT8888 -> |
Current - Supply | 7mA |
ECCN | EAR99 |
Function | DTMF Transceiver |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SSOP |
Voltage - Supply | 4.75V ~ 5.25V |
Вес, г | 1.7 |
Техническая документация
Datasheet
pdf, 536 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем