IGS-10020PT, Промышленный управляемый L3 коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at POE, 2 слота SFP 2.5Гб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт. со склада г.Москва, срок 7-13 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 070 руб.
Добавить в корзину 1 шт.
на сумму 69 070 руб.
Номенклатурный номер: 8007329149
Артикул: IGS-10020PT
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port8 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at PoE+ Injector
2 100/1000/2500BASE-X mini-GBIC/SFP slots for SFP type auto detection
One RJ45 console interface for basic management and setup
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus/end-span PSE
Up to 8 IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100m
PoE management features
- IEEE 802.3af and IEEE 802.3at mode switch control
- Total PoE power budget control
- Per port PoE function enable/disable
- PoE admin-mode control
- PoE port power feeding priority
- Per PoE port power limit
- PD classification detection
Intelligent PoE features
- Temperature threshold control
- PoE usage threshold control
- PD alive check
- PoE schedule
Industrial Protocol
Modbus TCP for real-time monitoring in the SCADA system
IEEE 1588v2 PTP (Precision Time Protocol)
Industrial Case and Installation
IP30 aluminum case protection
DIN rail and wall-mount design
48-56V DC, redundant power with polarity reverse protect function
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Digital Input and Digital Output
2 Digital Input (DI)
2 Digital Output (DO)
Integrate sensors into auto alarm system
Transfer alarm to IP network via email and SNMP trap
Layer 2 Features
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
High performance of Store-and-Forward architecture, and runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Storm Control support
- Broadcast/Multicast/Unicast
Supports VLAN
- IEEE 802.1Q tagged VLAN
- Up to 255 VLANs groups, out of 4094 VLAN IDs
- Provider Bridging (VLAN Q-in-Q) support (IEEE 802.1ad)
- Private VLAN Edge (PVE)
- Protocol-based VLAN
- MAC-based VLAN
- Voice VLAN
- GVRP (GARP VLAN Registration Protocol)
Supports Spanning Tree Protocol
- IEEE 802.1D Spanning Tree Protocol (STP)
- IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
- IEEE 802.1s Multiple Spanning Tree Protocol, spanning tree by VLAN (MSTP)
- BPDU Guard
Supports Link Aggregation
- 802.3ad Link Aggregation Control Protocol (LACP)
- Cisco ether-channel (static trunk)
- Maximum 5 trunk groups with 2 ports per trunk group
- Up to 4Gbps bandwidth (duplex mode)
Provides port mirror (1-to-1)
Port mirroring to monitor the incoming or outgoing traffic on a particular port
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Compatible with Cisco Uni-directional link detection(UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
Link Layer Discovery Protocol (LLDP)
Layer 3 IP Routing Features
Supports maximum 32 software static routes and route summarization
Quality of Service
Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all switch ports
Traffic classification
- IEEE 802.1p CoS
- IP TOS/DSCP/IP precedence
- IP TCP/UDP port number
- Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing policies on the switch port
DSCP remarking
Multicast
Supports IGMP snooping v1, v2 and v3
Supports MLD snooping v1 and v2
Querier mode support
IGMP snooping port filtering
MLD snooping port filtering
MVR (Multicast VLAN Registration)
Security
IEEE 802.1x Port-based/MAC-based network access authentication
Built-in RADIUS client to cooperate with the RADIUS servers
TACACS+ login users access authentication
RADIUS/TACACS+ users access authentication
IP-based Access Control List (ACL)
MAC-based Access Control List
Source MAC/IP address binding
DHCP snooping to filter distrusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
IP address access management to prevent unauthorized intruder
Management
Switch Management Interfaces
- Console/Telnet Command Line Interface
- Web switch management
- SNMP v1 and v2c switch management
- SSH/SSL and SNMP v3 secure access
Four RMON groups (history, statistics, alarms, and events)
IPv6 IP address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
Firmware upload/download via HTTP/TFTP
DHCP Relay and DHCP Option 82
DHCP Server
User Privilege levels control
Network Time Protocol (NTP)
Link Layer Discovery Protocol (LLDP)
SFP-DDM (Digital Diagnostic Monitor)
Network Diagnositc
- ICMPv6/ICMPv4 Remote Ping
- Cable diagnostic technology provides the mechanism to detect and report potential cabling issues
Reset button for system reboot or reset to factory default
PLANET Smart Discovery Utility for deployment management
Environmentally Hardened Design
PLANET Industrial 8-Port Gigabit 802.3at PoE+ Switch, IGS-10020PT, is equipped with rugged IP30 metal case for stable operation in heavy Industrial demanding environments. With IP30 industrial case protection, the IGS-10020PT provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curbside traffic control cabinets.
Being able to operate under wide temperature range from -40 to 75 degrees C, the IGS-10020PT can be placed in almost any difficult environment. The IGS-10020PT also allows either DIN rail or wall mounting for efficient use of cabinet space.
Cybersecurity Network Solution to Minimize Security Risks
The new generation of IGS-10020PT has the cybersecurity feature to protect the switch management and enhance the security for mission-critical network without extra deployment cost and effort. The new IGS-10020PT expands its memory and upgrades the kernel of SSH and SSL protocols to provide strong protection against advanced threats. It includes a range of cybersecurity features such as DHCP Snooping, IP Source Guard, ARP Inspection Protection, 802.1x port-based and MAC-based network access control, RADIUS and TACACS+ user accounts management, SNMPv3 authentication, and so on to complement it as an all-security solution. The network administrator can now construct highly-secure corporate networks with considerably less time and effort than before.
Redundant Ring, Fast Recovery for Surveillance System
The IGS-10020PT supports redundant ring technology and features strong rapid self-recovery capability to prevent interruptions and external intrusions. It incorporates advanced ITU-T G.8032 ERPS (Ethernet Ring Protection Switching) technology, Spanning Tree Protocol (802.1s MSTP), and redundant power supply system into customer’s industrial automation network to enhance system reliability and uptime in harsh factory environments. The IGS-10020PT also protects customer’s industrial network connectivity with switching recovery capability that is used for implementing fault tolerant ring and mesh network architectures. If the Industrial network was interrupted accidentally, the fault recovery times could be less than 10ms to quickly bring the network back to normal operation.
High Power PoE for Security and Public Service Applications
To fulfill the demand of High Power PoE for network applications with Gigabit speed transmission under wide temperature, the new IGS-10020PT provides 8 10/100/1000Mbps ports featuring IEEE 802.3at Power over Ethernet Plus (PoE+) that combines up to 240-watt power output and data per port over one Cat.5E/6 Ethernet cable. With a total 240-watt PoE budget on the whole system, the IGS-10020PT is designed specifically to satisfy the growing demand of higher power consuming network PDs (powered devices) such as PTZ (Pan, Tilt & Zoom)/Speed Dome network cameras, multi-channel (802.11a/b/g/n) wireless LAN access points and other PoE network devices by providing PoE power, doubling that of the current conventional 802.3af PoE.
Convenient and Smart ONVIF Devices with Detection Feature
PLANET has newly developed an awesome feature -- ONVIF Support -- which is specifically designed for co-operating with video IP surveillances. From the IGS-10020PT’s GUI, you just need one click to search and show all of the ONVIF devices via network application. In addition, you can upload floor images to the switch and can remotely monitor or inspect an assembly line. Moreover, you can get real-time surveillance information and online/offline status; the PoE reboot can be controlled from the GUI.
Intelligent Alive Check for Powered Device
The IGS-10020PT PoE Switch can be configured to monitor connected PD’s status in real time via ping action. Once the PD stops working and responding, the IGS-10020PT will recycle the PoE port power and bring the PD back to work. It also greatly enhances the reliability owing that the PoE port will reset the PD power, thus reducing administrator’s management burden.
PoE Schedule for Energy Saving
Under the trend of energy saving worldwide and contributing to environmental protection on the Earth, the IGS-10020PT can effectively control the power supply besides its capability of giving high watts power. The built-in “PoE schedule” function helps you to enable or disable PoE power feeding for each PoE port during specified time intervals and it is a powerful function to help SMBs or enterprises save power and money.
Digital Input and Digital Output for External Alarm
The IGS-10020PT supports Digital Input and Digital Output on its front panel. This external alarm enables users to use Digital Input to detect and log external device status (such as door intrusion detector), and send event alarm to the administrators. The Digital Output could be used to alarm the administrators if the IGS-10020PT port shows link down, link up or power failure.
Layer 3 IPv4 and IPv6 Software VLAN Routing for Secure and Flexible Management
To help customers stay on top of their businesses, the IGS-10020 series not only provides ultra high transmission performance and excellent Layer 2 technologies, but also IPv4/IPv6 software VLAN routing feature which allows to crossover different VLANs and different IP addresses for the purpose of having a highly secured, flexible management and simpler networking application.
Robust Layer 2 Features
The IGS-10020PT can be programmed for advanced switch management functions such as dynamic port link aggregation, Q-in-Q VLAN, private VLAN, Rapid Spanning Tree Protocol, Layer 2 to Layer 4 QoS, bandwidth control and IGMP snooping. The IGS-10020PT provides 802.1Q tagged VLAN, and the VLAN groups allowed will be maximally up to 255. Via aggregation of supporting ports, the IGS-10020PT allows the operation of a high-speed trunk combining multiple ports. It enables a maximum of up to 5 trunk groups with 8 ports per trunk group, and supports fail-over as well.
Efficient Management
For efficient management, the IGS-10020PT Managed Ethernet Switch is equipped with console, Web and SNMP management interfaces. With the built-in Web-based management interface, the IGS-10020PT offers an easy-to-use, platform-independent management and configuration facility. For text-based management, the IGS-10020PT can be accessed via Telnet and the console port. Moreover, it also offers secure remote management via any standard-based management software by supporting SNMPv3 connection which encrypts the packet content at each session.
Powerful Security
The IGS-10020PT offers comprehensive Layer 2 to Layer 4 Access Control List (ACL) for enforcing security to the edge. It can be used to restrict network access by denying packets based on source and destination IP address, TCP/UDP ports or defined typical network applications. Its protection mechanism also comprises 802.1x Port-based and MAC-based user and device authentication. With the private VLAN function, communication between edge ports can be prevented to ensure user privacy. The network administrators can now construct highly-secured corporate networks with considerably less time and effort than before.
Modbus TCP Provides Flexible Network Connectivity for Factory Automation
With the supported Modbus TCP/IP protocol, the IGS-10020PT can easily integrate with SCADA systems, HMI systems and other data acquisition systems in factory floors. It enables administrators to remotely monitor the industrial Ethernet switch’s operating information, port information and communication status, thus easily achieving enhanced monitoring and maintenance of the entire factory.
1588 Time Protocol for Industrial Computing Networks
The IGS-10020PT is ideal for telecom and Carrier Ethernet applications, supporting MEF service delivery and timing over packet solutions for IEEE 1588 and synchronous Ethernet.
Flexibility and Extension Solution
The two mini-GBIC slots built in the IGS-10020PT support triple-speed 100/1000/2500BASE-X SFP (small form-factor pluggable) fiber-optic modules, meaning the administrator now can flexibly choose the suitable SFP transceiver according to not only the transmission distance but also the transmission speed required. The distance can be extended from 550 meters (multi-mode fiber) to 10/50/70/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions.
Технические параметры
Вес, кг | 1.64 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.