B82464G4103M000, Индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва
1 000 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Альтернативные предложения3
Посмотреть аналоги1
Описание
Описание Дроссель
Технические параметры
Current - Saturation (Isat) | 3.5A |
Current Rating (Amps) | 3.4A |
DC Resistance (DCR) | 30mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 22MHz |
Height - Seated (Max) | 0.189"" (4.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | B82464G4 -> |
Shielding | Shielded |
Size / Dimension | 0.409"" L x 0.409"" W (10.40mm x 10.40mm) |
Tolerance | В±20% |
Type | Wirewound |
кол-во в упаковке | 750 |
Core Material | Ferrite |
DC Current | 3400(mA) |
DC Resistance | 0.03(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 150C |
Packaging | Tape and Reel |
Product Depth (mm) | 10.4(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 4.8(mm) |
Product Length (mm) | 10.4(mm) |
Rad Hardened | No |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Automotive Standard | AEC-Q200 |
Inductor Construction | Wire-Wound |
Maximum DC Current | 3.4A |
Maximum DC Resistance | 30mΩ |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Shielded | Yes |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 10u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 3.4(Typ) |
Maximum DC Resistance (Ohm) | 0.03 |
Maximum Operating Temperature (°C) | 150 |
Maximum Saturation Current (A) | 3.8(Typ) |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PPAP | Unknown |
Protection Style | Shielded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.