CTLHR10-06 TR13 PBFREE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37612 шт., срок 7-9 недель
570 руб.
от 10 шт. —
430 руб.
от 100 шт. —
322 руб.
от 500 шт. —
254.17 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8007330742
Бренд: Central Semiconductor Corp
Описание
HyperFast Rectifiers
Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.
Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.
Технические параметры
Brand: | Central Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 10 A |
Ir - Reverse Current: | 1.2 uA |
Manufacturer: | Central Semiconductor |
Max Surge Current: | 150 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | TLM-364-3 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 22 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.