095-902-451M025, RF Cable Assemblies SMA P to SMAP Tflex 405 Cbl SS Anti-Torq
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 990 руб.
от 10 шт. —
9 360 руб.
Добавить в корзину 1 шт.
на сумму 10 990 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Anti-Torque Stainless Steel SMA Cable AssembliesAmphenol RF Anti-Torque Stainless Steel SMA Connectors and Cable Assemblies feature anti-torque bodies that allow the user to hold the body with one wrench while simultaneously torquing the coupling nut to its mating connector with another. This anti-torque design helps keep the entire assembly from twisting, preventing damage to both the cable and the connector during installation. These Amphenol RF connectors have a passivated stainless steel coupling nut over a gold-plated connector body. The series is available in straight plug configurations, and the connectors are designed to terminate with conformable 0.085", conformable 0.141", and TFlex® 405 cables. The anti-torque stainless steel cable assemblies are designed to operate at up to 18GHz, making them ideal for high-frequency applications. Applications include test and measurement, instrumentation, and military.
Технические параметры
Brand: | Amphenol RF |
Cable Length: | 250 mm |
Cable Type: | 0.086 Coax |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Series: | SMA |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Series: | SMA |
Contact Material: | Stainless Steel |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Blue |
Manufacturer: | Amphenol |
Maximum Frequency: | 18 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Part # Aliases: | 95-902-451M025 |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | Fixed Length Cable Assembly |
Subcategory: | Cable Assemblies |
1st Connector | SMA Plug |
1st Contact Gender | Male |
2nd Connector | SMA Plug |
2nd Contact Gender | Male |
Base Product Number | 095-902 -> |
Cable Type | TFlex-405 |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 18GHz |
HTSUS | 8544.20.0000 |
Length | 9.843"" (250.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Overall Impedance | 50 Ohms |
Package | Bag |
RoHS Status | RoHS Compliant |
Style | SMA to SMA |
Вес, г | 18.26 |