MCP6561T-E/LT, Analog Comparators Singl 1.8V Push/Pull Comparator, E temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
160 руб.
от 25 шт. —
128 руб.
от 100 шт. —
114.11 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Компаратор Single R-R I/P 5.5V Automotive 5-Pin SC-70 T/R
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Low Power Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 80 |
Maximum Quiescent Current (mA) | 0.13@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 66 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 70 |
Typical Single Supply Voltage (V) | 3|5 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Typical CMRR | 66dB |
Typical PSRR | 70 |
Typical Single Supply Voltage | 3 V, 5 V |
Width | 1.25mm |
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 10(mV) |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Техническая документация
Datasheet
pdf, 1164 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1004 КБ
Datasheet MCP6564-E/SL
pdf, 824 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары