MC14067BDWG, Analog Multiplexer Single 16:1 24-Pin SOIC W Tube
![Фото 1/2 MC14067BDWG, Analog Multiplexer Single 16:1 24-Pin SOIC W Tube](https://static.chipdip.ru/lib/160/DOC004160485.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/969/DOC021969043.jpg)
300 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 39 000 руб.
Описание
Semiconductor - IC > Linear > Interface - Analog Switch Mux
CMOS Family devices Wide operating voltage range: 3 to 18V
Технические параметры
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 16:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 15(Typ)@10V |
Maximum High Level Output Current (mA) | 25 |
Maximum Low Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 30@15V|40@10V|90@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Turn-Off Time (ns) | 625@5V |
Maximum Turn-On Time (ns) | 600@5V |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Analog Multiplexer |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Analog Switch ON Resistance | 1050@5V(ohm) |
Analog Switch Turn Off Time | 625@5V(ns) |
Analog Switch Turn On Time | 600@5V(ns) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 15(TYP)@10V(MHz) |
High Level Output Current | 25(mA) |
Low Level Output Current | 25(mA) |
Maximum Propagation Delay Bus to Bus | 30@15V/40@10V/90@5V |
Multiplexer Configuration | Single 16 |
Number of Channels | 1 |
Number of Inputs | 16 |
Number of Outputs | 1 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15(V) |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 194 КБ
Datasheet MC14067BDWG
pdf, 196 КБ
Datasheet MC14067BDWR2G
pdf, 137 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары