T491A107M004AT, Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=4ohms

Фото 1/4 T491A107M004AT, Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=4ohms
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.120 руб.
от 100 шт.71 руб.
от 1000 шт.52.53 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8007337609
Артикул: T491A107M004AT
Бренд: Kemet Electronics

Описание

100ВµF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 4Ohm

Технические параметры

Номинальная емкость,мкФ 100
Единица измерения мкф
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.21.00.50
Type Solid
Capacitance Value 100uF
Tolerance 20%
Voltage 4VDC
ESR (Ohm) 4
Equivalent Series Resistance Type Standard
IR (mA) 137
IL (uA) 4
Polarity Polar
Dissipation Factor (%) 30
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
Case Code A
Case Style Molded
Construction Flat
Mounting Surface Mount
Termination Style Inward L
Number of Terminals 2
Size (mm) 3.2 X 1.6 X 1.6
Package/Case 3216-18
Temperature Range @ Derated Voltage (°C) 85 to 125
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 3.2
Product Depth (mm) 1.6
Product Height (mm) 1.6
Capacitance 100ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 4Ohm
Features General Purpose
Height - Seated (Max) 0.071"" (1.80mm)
HTSUS 8532.21.0050
Lifetime @ Temp. 2000 Hrs @ 125В°C
Manufacturer Size Code A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1206 (3216 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series T491 ->
Size / Dimension 0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Voltage - Rated 4V
Dielectric Material Family Tantalum
Dissipation Factor 30%
Electrolyte Type Solid
Equivalent Series Resistance
Lead Pitch 1.2mm
Leakage Current 4 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Polarised Polar
Technology MnO2
Terminal Type Solder
Tolerance Minus -20%
Tolerance Plus +20%
Automotive Yes
CECC Qualified No
Dissipation Factor - (%) 30
ESR - (Ohm) 4
IL - (uA) 4
IR - (mA) 137
Military No
Operating Temperature - (??C) -55~125
Size - (mm) 3.2 X 1.6 X 1.6

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»