SKY85716-11

SKY85716-11
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
470 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8024090902
Бренд: Skyworks Solutions

Описание

SKY85716-11 Front-End Module Skyworks Solutions Inc. SKY85716-11 Front-End Module (FEM) is a highly integrated 802.11n/ac module. This FEM incorporates a 5GHz Single-Pole Double-Throw (SPDT) transmit/receive (T/R) switch, a 5GHz Low-Noise Amplifier (LNA) with bypass, and a 5 GHz power amplifier (PA). The SKY85716-11 Front-End Module enables/disable the function that allows power savings during off mode. This FEM features an integrated positive slope logarithmic power detector, high-power and power-save mode, 30dB transmit gain, and 11dB receive gain. The SKY85716-11 FEM is available in a 16-pin Quad Flat No-Lead (QFN) package and 2.3mm x 2.3mm x 0.33mm dimensions. Typical applications include WiFi-enable handsets, tablets, mobile/portable systems, smartphones, and tablets.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 3000
Gain: 30 dB
Manufacturer: Skyworks
Mounting Style: SMD/SMT
Operating Frequency: 5 GHz
Operating Supply Current: 200 mA
Operating Supply Voltage: 3.3 V
Package/Case: QFN-16
Packaging: Reel, Cut Tape
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End

Техническая документация

Datasheet
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.