22013107, Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag, .100 CR TRM HSG NY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 руб.
от 5 шт. —
19 руб.
от 20 шт. —
12 руб.
от 35 шт. —
11.10 руб.
Добавить в корзину 1 шт.
на сумму 25 руб.
Описание
разъемы низковольтного питания
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Body Orientation | Straight |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Width | 4.82mm |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22013107 2695-10RP 0022013107 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 2695 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Вес, г | 1.08 |