009159010061916, Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS

009159010061916, Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 10P 1.6mm THICKNESS
Изображения служат только для ознакомления,
см. техническую документацию
4015 шт., срок 6-8 недель
410 руб.
от 10 шт.330 руб.
от 100 шт.273 руб.
от 500 шт.210.39 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения3
Номенклатурный номер: 8007362111
Артикул: 009159010061916
Бренд: Kyocera AVX

Описание

Miniaturized size, achieves 1.0mm in length for each number of contacts (4p =4.0mm) Double Ended/Double Sided contacts for increased pin count density on

Технические параметры

Body Orientation Straight
Card Type Card Edge
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Current Rating 2.5A
Gender Male
Housing Material Nylon
Keying Way Yes
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Contacts 10
Number of Rows 2
Pitch 2mm
Series BTB
Series Number 00-9159
Termination Method Solder
Voltage Rating 300 V ac
Width 10mm
Connector Type Adapter, Bridge
Contact Finish Tin
Current Rating (Amps) 2.5A
Dielectric Material Polyamide(PA46), Nylon 4/6
Fastening Type -
Features 1.60mm Thick PCB, Open Ended
Housing Color White
Ingress Protection -
Manufacturer AVX Corporation
Mating Cycles 5
Number of Positions 10
Operating Temperature -40В°C ~ 125В°C
Packaging Bulk
Part Status Active
Style Board to Board
Termination -
Wire Gauge -

Техническая документация

Документация
pdf, 554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.