71436-0164, Разъем

71436-0164, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8007382621
Артикул: 71436-0164
Бренд: Molex

Описание

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 588
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0714360164
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 71436
Stack Height: 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 V
Вес, г 4

Техническая документация

Datasheet
pdf, 258 КБ