1903527-1, Разъём
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 160 руб.
Добавить в корзину 1 шт.
на сумму 10 160 руб.
Описание
Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s (8 position version - stock number 703-9667) and have a 2 step metal spring for additional mounting devices.
Технические параметры
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
IP Rating | IP20 |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series | 1903527 |
Series Number | 1903527 |
Shield Type | Shielded |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Integrated Magnetics | No |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 24VDC |
Mounting | Cable Mount |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Terminals | 8 |
Packaging | Box|Tray |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Termination Method | Crimp |
Type | RJ-45 |
Вес, г | 32 |