HS201, Радиатор

12 620 руб.
Добавить в корзину 1 шт. на сумму 12 620 руб.
Номенклатурный номер: 8007382711
Артикул: HS201
Бренд: Crydom

Описание

HS Series Heatsinks Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from.07 C/w to 5.0 C/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

Технические параметры

Brand: Crydom
Designed for: Solid State Relay-SSR
Factory Pack Quantity: 10
Fin Style: Vertical Fin
Heatsink Material: Aluminum
Manufacturer: Sensata
Mounting Style: Panel
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Heat Sinks
Subcategory: Heat Sinks
Thermal Resistance: 2 C/W

Техническая документация

Datasheet
pdf, 549 КБ
Datasheet
pdf, 405 КБ