AD8676BRZ, Микросхема

AD8676BRZ, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
3 160 руб.
Добавить в корзину 1 шт. на сумму 3 160 руб.
Номенклатурный номер: 8007382713
Артикул: AD8676BRZ
Бренд: Analog Devices

Описание

AD8676 Dual Rail-to-Rail Output Op Amps

Analog Devices Inc. AD8676 Dual Rail-to-Rail Output Op Amps feature ultralow offset, drift, and voltage noise combined with very low input bias currents over the entire operating temperature range. The AD8676 Op Amps operate at a fully specified from ±5V to ±15V with rail-to-rail output swings and very low noise. The rail-to-rail output compares to that of the OP184 but offers a wide bandwidth combined with precision and low power consumption, similar to the industry-standard OP07 amplifier. The AD8676 is unlike other low noise, rail-to-rail op-amps, utilizing a very low input bias current and low input current noise.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 130 dB
Development Kit: EVAL-CN0209-SDPZ
Dual Supply Voltage: +/-9 V, +/-12 V
en - Input Voltage Noise Density: 2.8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 4.5 nA
Input Voltage Range - Max: 12.5 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V to 18 V
Output Current per Channel: 20 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Series: AD8676
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V, +/-15 V
Supply Voltage - Min: 5 V, +/-5 V
Type: General Purpose Amplifier
Voltage Gain dB: 126 dB
Vos - Input Offset Voltage: 12 uV
Вес, г 0.25

Техническая документация

Datasheet
pdf, 322 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем