Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AD8421ARZ, Микросхема

AD8421ARZ, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
4 270 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Номенклатурный номер: 8007382747
Артикул: AD8421ARZ
Бренд: Analog Devices

Описание

Amplifiers ADI SLP

Технические параметры

3 dB Bandwidth: 10 MHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 10 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 136 dB
Dual Supply Voltage: 2.5 V to 18 V
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 1 V/V to 10000 V/V
Ib - Input Bias Current: 8 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 30 GOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V to 36 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Series: AD8421
SR - Slew Rate: 35 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Vcm - Common Mode Voltage: 5 V to 36 V
Voltage Gain dB: 80 dB
Vos - Input Offset Voltage: 60 uV
Amplifier Type Instrumentation Amplifier
Bandwidth 10 MHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 136 dB
Dual Supply Voltage 2.5 V to 18 V
Factory Pack Quantity 98
Gain V/V 1 V/V to 10000 V/V
Height 1.5 mm(Max)
Ib - Input Bias Current 8 nA
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Input Resistance 30 GOhms at+/-15 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 5 V to 36 V
Package / Case SOIC-8
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 140 dB
RoHS Details
Series AD8421
SR - Slew Rate 35 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 5 V
Vcm - Common Mode Voltage 5 V to 36 V
Voltage Gain dB 80 dB
Vos - Input Offset Voltage 60 uV
Width 4 mm(Max)
Вес, г 2.013

Техническая документация

Datasheet
pdf, 1055 КБ
Datasheet
pdf, 1018 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем