2-520273-2, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
0,110 дюйма (2,79 мм), 0,125 дюйма (3,18 мм), быстроразъемное гнездо 18-22 AWG, обжимной разъем, полностью изолированный
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 520273 -> |
Color | Red |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Gender | Female |
HTSUS | 8536.90.4000 |
Insulation | Fully Insulated |
Insulation Diameter | 0.120"" (3.05mm) |
Length - Overall | 0.735"" (18.67mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.110"" (2.79mm), 0.125"" (3.18mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 18-22 AWG |
Colour | Red |
Contact Plating | Tin |
Insulation Material | Nylon 66 |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Series | Ultra-Fast 0.11 |
Tab Size | 2.79x0.8mm |
Termination Method | Crimp |
Type | Receptacle |
Brand: | TE Connectivity/AMP |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Push In |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 110 |
Stud / Tab Size: | 3.18 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Receptacle |
Voltage Rating: | 600 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Accepts Wire Insulation Diameter Range | 3.05 mm |
Barrel Color | Red |
Barrel Type | Closed |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | Yes |
Insertion Force | Normal |
Insulated | Yes |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 2.8 mm, (3.18 mm) |
Operating Temperature Range | -40-110 °C |
Overall Length | 18.67 mm |
Packaging Method | Loose Piece/Carton |
Packaging Quantity | 1000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.41 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminates To | Wire & Cable |
UL Flammability Rating | UL 94V-2 |
UL Rating | Listed |
Voltage (Max) | 600 V |
Wire Insulation Support | With |
Wire Size | 22-18 AWG |
Wire Stop | Yes |
Wire/Cable Type | Regular Wire |
Техническая документация
Datasheet
pdf, 515 КБ
Datasheet
pdf, 881 КБ
Чертеж
pdf, 51 КБ
FASTIN-FASTON Product Line
pdf, 668 КБ