TG111-E001J24RL, Трансформатор

TG111-E001J24RL, Трансформатор
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 4-5 дней
14 690 руб.
Добавить в корзину 1 шт. на сумму 14 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8007383512
Артикул: TG111-E001J24RL
Бренд: Halo Electronics

Описание

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Технические параметры

Application: Gigabit Interface
Brand: HALO Electronics
Current Rating: 8 mA
Factory Pack Quantity: Factory Pack Quantity: 38
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Package / Case: SMD-24
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: TG1G
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 489 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.