Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TPS7A5401QRGRRQ1, Микросхема

TPS7A5401QRGRRQ1, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
3 210 руб.
Добавить в корзину 1 шт. на сумму 3 210 руб.
Номенклатурный номер: 8007383592
Артикул: TPS7A5401QRGRRQ1
Бренд: Texas Instruments

Описание

TPS7A5x/TPS7A5x-Q1 LDO Voltage Regulators

Texas Instruments TPS7A5x/TPS7A5x-Q1 High-Accuracy Low-Noise LDO Voltage Regulators offer versatility with exceptional transient performance and low-output voltage operation providing optimal system performance. The TPS7A5x/TPS7A5x-Q1 Regulators limit power-supply-generated phase noise and clock jitter achieving high-performance ideal for powering RF amplifiers, radar sensors, and chipsets. RF amplifiers gain the most from the high-performance and 5.0V output capability of the TPS7A5x/TPS7A5x-Q1 Regulators. Additionally, the device is an excellent choice to power noise-sensitive components in radar power and infotainment applications with the combination of low-noise, high-PSRR, and high-output current capabilities. The Texas Instruments TPS7A5x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 240 mV
Dropout Voltage: 150 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6.5 V
Input Voltage, Min: 1.1 V
Line Regulation: 0.003 mV/V
Load Regulation: 0.07 mV/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Type: Adjustable
Output Voltage Range: 0.8 V to 5.1 V
Output Voltage: 800 mV to 5.1 V
Package / Case: VQFN-20
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 42 dB
Qualification: AEC-Q100
Quiescent Current: 3 mA
Reference Voltage: 0.8 V
Series: TPS7A54-Q1
Subcategory: PMIC-Power Management ICs
Type: Automotive Grade
Voltage Regulation Accuracy: 1%
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем