85727-1003, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 130 руб.
Добавить в корзину 1 шт.
на сумму 26 130 руб.
Описание
Ganged RJ45 Magnetic Jacks
Molex Ganged RJ45 Magnetic Jacks for Gigabit Ethernet connectivity include ganged 12-port (2x6) and 8-port (2x4) RJ45 versions. The 85728 series 12-port and 85727 8-port Gigabit Magnetic Jacks are EMI optimized and support Gigabit Ethernet connectivity in accordance with IEEE802.3ab for high port-count gigabit switches and routers.
Molex Ganged RJ45 Magnetic Jacks for Gigabit Ethernet connectivity include ganged 12-port (2x6) and 8-port (2x4) RJ45 versions. The 85728 series 12-port and 85727 8-port Gigabit Magnetic Jacks are EMI optimized and support Gigabit Ethernet connectivity in accordance with IEEE802.3ab for high port-count gigabit switches and routers.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | Molex |
Color: | Black |
Configuration: | 2x4 |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gender: | Jack(Female) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 8 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Part # Aliases: | 0857271003857271003 |
Performance Category: | Cat 5, Cat 5e |
Pitch: | 1.02 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | 85727 |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | Magnetic Jack |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Voltage Rating: | 125 VAC |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Orientation | Right Angle |
Series | 85727 |
Width | 59.18mm |
Вес, г | 41 |
Техническая документация
Datasheet
pdf, 40 КБ
Datasheet
pdf, 445 КБ
Datasheet
pdf, 429 КБ
Datasheet
pdf, 43 КБ
Основные виды телефонных разъемов
pdf, 101 КБ