THS5047RJ, Резистор

Фото 1/4 THS5047RJ, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Номенклатурный номер: 8007384379
Артикул: THS5047RJ
Бренд: TE Connectivity

Описание

47 Ohms В±5% 50W Wirewound Chassis Mount Resistor

Технические параметры

Base Product Number THS50->
Coating, Housing Type Aluminum
Composition Wirewound
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Height - Seated (Max) 0.669""(17.00mm)
HTSUS 8533.29.0000
Lead Style Solder Lugs
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Feature Flanges
Package Tray
Package / Case Axial, Box
RoHS Status RoHS Compliant
Series THS, CGS->
Size / Dimension 2.008"" L x 1.181"" W(51.00mm x 30.00mm)
Temperature Coefficient В±50ppm/В°C
Maximum Temperature Coefficient +50ч/млн/°C
Minimum Temperature Coefficient -50ч/млн/°C
Package/Case Aluminium Housed
Technology Wire Wound
Termination Style Solder Lug
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +275 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: -55 C to+275 C
Packaging: Bulk
Part # Aliases: 3-1879071-3
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Series: THS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Вес, г 31

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»