CRCW0603560RFKEA, Резистор

Фото 1/3 CRCW0603560RFKEA, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
Добавить в корзину 1 шт. на сумму 49 руб.
Посмотреть аналоги20
Номенклатурный номер: 8007384469
Артикул: CRCW0603560RFKEA

Описание

560 Ohms В±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Технические параметры

корпус 0603
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.020""(0.50mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CRCW->
Size / Dimension 0.061"" L x 0.033"" W(1.55mm x 0.85mm)
Supplier Device Package 0603
Temperature Coefficient В±100ppm/В°C
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Technology Thick Film
Anti-Surge No
Automotive Yes
CECC Qualified No
ESD Protection Unknown
Fail Safe Fusible Resistor No
Military No
Package Shape Rectangular
Packaging Tape and Reel
Termination Style Pad
Automotive Standard AEC-Q200
Power Rating 0.1W
Resistance 560Ω
Tolerance ±1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»