CRCW06030000Z0EB, Резистор

Фото 1/3 CRCW06030000Z0EB, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Добавить в корзину 1 шт. на сумму 15 руб.
Посмотреть аналоги20
Номенклатурный номер: 8007384496
Артикул: CRCW06030000Z0EB

Описание

Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R

Технические параметры

Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Power Rating 0.1W
Resistance
Series CRCW
Technology Thick Film
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 0603
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Part Status Active
PPAP Yes
Special Features High Reliability|High Stability
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Temperature Coefficient ±100ppm/°C
CECC Qualified No
ESD Protection Unknown
Military No
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Zero Ohm Jumpers
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 0 PPM/C
Termination Style: SMD/SMT
Tolerance ±1%
Вес, г 0.047

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»