ADUM3200BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 340 руб.
от 5 шт. —
1 240 руб.
от 10 шт. —
1 182.50 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Посмотреть аналоги11
Описание
Электроэлемент
MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/0 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM3200, 01 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | Block Diagram, Dual |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Design/Specification | ADUM3200 Die/Datasheet Update 06/Oct/2014 |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler® |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 2.5 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2 mA, 3.5 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Pulse Width: | 100 ns |
Series: | ADUM3200 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 0.54 |
Техническая документация
adum3200_3201
pdf, 483 КБ
Datasheet
pdf, 442 КБ