EB2-3TNU-L, Low Signal Relays - PCB KEMET, EB2, Relays, Signal

EB2-3TNU-L, Low Signal Relays - PCB KEMET, EB2, Relays, Signal
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.750 руб.
от 25 шт.624 руб.
от 100 шт.548.21 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8007388899
Артикул: EB2-3TNU-L
Бренд: Kemet Electronics

Описание

Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
EA2/EB2 Miniature Signal Relays
KEMET Electronics EA2/EB2 Miniature Signal Relays provide a compact case size in a flat package and come in through-hole and SMT configurations. The EA2/EB2 series is recognized by UL and CSA. These relays are also compliant with Part 68 of the FCC"s 1.500 V surge capacity. This series also offers low power consumption (< 200 mW), low magnetic interference, and a breakdown voltage of 1.000 VAC (1.500 VAC surge).

Технические параметры

Сопротивление обмотки,Ом DPDT(2 Form C)
Номинальное рабочее напряжение,В 3
Brand: KEMET
Coil Current: 46.7 mA
Coil Resistance: 64.3 Ohms
Coil Type: Dual Coil Latching
Contact Current Rating: 1 A
Contact Material: Silver Alloy(Ag)with Gold Plating
Contact Rating: 1 A, 2 A
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: KEMET
Maximum Switching Current: 1 A
Mounting Style: SMD/SMT
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Low Signal Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: EB2
Subcategory: Relays
Type: Miniature
Вес, г 1

Техническая документация

Datasheet
pdf, 1170 КБ