G6AK-234P-ST-US-DC24, Low Signal Relays - PCB DUAL COIL DPDT 24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1669 шт., срок 7-9 недель
2 300 руб.
от 10 шт. —
2 130 руб.
от 25 шт. —
1 740 руб.
от 100 шт. —
1 418.31 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Альтернативные предложения1
Описание
Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
Low Signal Relay: G6AOmron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.
Технические параметры
Brand: | Omron Electronics |
Coil Current: | 7.5 mA |
Coil Resistance: | 3.2 kOhms |
Coil Type: | Dual Coil Latching |
Coil Voltage: | 24 VDC |
Contact Current Rating: | 3 A |
Contact Form: | DPDT(2 Form C) |
Contact Material: | Silver Palladium(AgPd) |
Contact Rating: | 600 mA, 1 A, 2 A |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Omron |
Maximum Switching Current: | 2 A |
Mounting Style: | Through Hole |
Part # Aliases: | G6AK234PSTUSDC24 |
Power Consumption: | 180 mW |
Product Category: | Low Signal Relays-PCB |
Product Type: | PCB Relays |
Product: | Low Profile Relays |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Series: | G6A |
Subcategory: | Relays |
Type: | Miniature |
Automotive | No |
Bounce Time (ms) | 0.5 |
Coil Current (mA) | 7.5 |
Coil Resistance (Ohm) | 3.2K |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
Contact Material | Silver Palladium/Gold Clad |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum AC Switching Voltage (V) | 250 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 16.8VDC |
Maximum Switching Current (A) | 2 |
Maximum Switching Power | 60W|125VA |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 16.8VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 10 |
Operate Time (ms) | 5 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Relay Construction | Latching Double Coil |
Release Time (ms) | 5 |
Seal | Sealed |
Termination Style | PC Pin |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.