JJFV0UG530NONPRTR, Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
260 руб.
от 100 шт. —
217 руб.
от 250 шт. —
184.41 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Electromechanical\Switches\Detector Switches
JJ Detector SwitchesTE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.
Технические параметры
Brand: | TE Connectivity/Alcoswitch |
Current Rating: | 1 mA |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Illuminated: | Non-Illuminated |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB Mount |
ON Travel: | 3.9 mm |
Operating Force: | 40 gf |
Operation Direction: | Vertical |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 2331367-1 |
Product Category: | Detector Switches |
Product Type: | Detector Switches |
Series: | JJF |
Subcategory: | Switches |
Termination Style: | Gull Wing Lead |
Voltage Rating DC: | 5 VDC |
Actuator Type | Lever |
Contact Configuration | SPST |
Contact Current Rating | 1 @ 5 mA @ V dc |
Contact Material | Silver Plated |
Mounting Type | Surface Mount |
Number of Positions | 1 |
Вес, г | 1 |