GRS-4012-0026, Rocker Switches SPDT MINI RED ON-ON
![Фото 1/2 GRS-4012-0026, Rocker Switches SPDT MINI RED ON-ON](https://static.chipdip.ru/lib/143/DOC029143536.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/089/DOC008089493.jpg)
540 шт., срок 6-8 недель
340 руб.
от 10 шт. —
250 руб.
от 100 шт. —
207 руб.
от 500 шт. —
193.25 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\Rocker Switches
Miniature Rocker Indicon SwitchesCW Industries Miniature Rocker Indicon switches feature high- current switching, crisp detent action, and self-cleaning contacts. The switches are available in SPST, SPDT, DPST and DPDT in momentary and center- off versions and capable of switching currents normally associated with units much larger in size. Contact resistance of <.01 at 10mA, +65°C max operating temperature, up to 16A at 125V AC rating, and.187" terminals.
Технические параметры
Actuator Style: | Rocker |
Actuator: | Rocker |
Brand: | CW Industries |
Contact Form: | SPDT |
Contact Plating: | Silver |
Contact Rating: | 16 A at 125 V |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Housing Material: | Nylon |
Illuminated: | Non-Illuminated |
Manufacturer: | CW Industries |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Panel Mount |
Packaging: | Bulk |
Product Category: | Rocker Switches |
Product Type: | Rocker Switches |
Product: | Rocker Switches |
Subcategory: | Switches |
Switch Function: | ON-ON |
Termination Style: | Quick Connect |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 14 VDC |
Actuator Marking | No Marking |
Actuator Type | Concave (Curved) |
Circuit | SPDT |
Color - Actuator/Cap | Red |
Current Rating (Amps) | 16A (AC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
HTSUS | 8536.50.9065 |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Snap-In |
Operating Temperature | -20В°C ~ 105В°C |
Package | Bulk |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm |
RoHS Status | ROHS3 Compliant |
Series | 4000 -> |
Switch Function | On-On |
Termination Style | Quick Connect - 0.187"" (4.7mm) |
Voltage Rating - AC | 125V |
Вес, г | 5.37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары