G2R-1A-E-T130 DC12, General Purpose Relays SPST-NO 16A 12VDC Power PCB Relay

Фото 1/2 G2R-1A-E-T130 DC12, General Purpose Relays SPST-NO 16A 12VDC Power PCB Relay
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 7-9 недель
2 430 руб.
от 10 шт.1 840 руб.
Добавить в корзину 1 шт. на сумму 2 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8007393460
Артикул: G2R-1A-E-T130 DC12
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Технические параметры

Brand: Omron Electronics
Coil Current: 43.6 mA
Coil Resistance: 275 Ohms
Coil Termination: Quick Connect
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 16 A
Contact Form: SPST(1 Form A)
Contact Material: Silver Cadmium Oxide(AgCdO)
Contact Termination: Quick Connect
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Panel Mount
Power Consumption: 530 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G2R
Subcategory: Relays
Switching Voltage: 380 VAC, 125 VDC
Type: High Capacity
Coil Current 43.6mA
Coil Resistance 275 Ohms
Coil Type Non Latching
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Material Silver Alloy
Contact Rating (Current) 16A
ECCN EAR99
HTSUS 8536.41.0050
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.8 VDC
Operate Time 15ms
Operating Temperature -40В°C ~ 70В°C
Package Tray
Relay Type General Purpose
Release Time 5ms
RoHS Status RoHS Compliant
Seal Rating Sealed - Flux Protection
Series G2R ->
Switching Voltage 380VAC, 125VDC - Max
Termination Style PC Pin
Вес, г 17

Техническая документация

Datasheet
pdf, 3044 КБ
Datasheet
pdf, 3080 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.