AT-1220-TT-5-R, Speakers & Transducers EM 80dB 2048H 1.5Vpp

Фото 1/3 AT-1220-TT-5-R, Speakers & Transducers EM 80dB 2048H 1.5Vpp
Изображения служат только для ознакомления,
см. техническую документацию
647 шт., срок 6-8 недель
320 руб.
от 10 шт.250 руб.
от 25 шт.213 руб.
от 100 шт.189.14 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8007397071
Артикул: AT-1220-TT-5-R
Бренд: PUI Audio, Inc.

Описание

Electromechanical\Audio Devices\Speakers & Transducers
Преобразователь зуммеров, электромеханический / магнитный с внешним приводом 1,5 В 10 мА 2,048 кГц 73 дБ при 1,5 В, выводы ПК со сквозным отверстием 10 см

Технические параметры

Brand: PUI Audio
Current Rating: 10 mA
Depth: 5.5 mm
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 2.048 kHz
Impedance: 50 Ohms
Manufacturer: PUI Audio
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Shape: Round
Sound Pressure Level: 73 dBA
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Electromagnetic
Voltage Rating: 1.5 V
California Prop 65 Warning Information
Current - Supply 10mA
Driver Circuitry Transducer, Externally Driven
ECCN EAR99
Frequency 2.048kHz
Height - Seated (Max) 0.224"" (5.70mm)
HTSUS 8531.80.9041
Input Type Peak-Peak Signal
Mfg CAD Models https://media.digikey.com/pdf/3D%20Models/PUI%20Au
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Mode Single Tone
Operating Temperature -20В°C ~ 70В°C
Package Tray
Port Location Top
RoHS Status ROHS3 Compliant
Series AT ->
Size / Dimension 0.472"" Dia (12.00mm)
Sound Pressure Level (SPL) 73dB @ 1.5V, 10cm
Technology Electromechanical/Magnetic
Termination PC Pins
Voltage - Rated 1.5V
Voltage Range 1 ~ 3V
Current Rating 10 mA
Factory Pack Quantity 100
Impedance 50 Ohms
Maximum Operating Temperature +70 C
Minimum Operating Temperature -20 C
Mounting Style PCB Mount
Packaging Tray
Product Transducers
Self Resonant Frequency 2.048 kHz
Shape Round
Sound Pressure Level 73 dBA
Termination Style Solder Pin
Type Electromagnetic
Voltage Rating 1.5 V
Вес, г 1.77

Техническая документация

Datasheet
pdf, 392 КБ
Datasheet AT-1220-TT-5-R
pdf, 392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.