B22LP, Toggle Switches DOUBLE POLE TOGGLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
495 шт., срок 7-9 недель
2 350 руб.
от 10 шт. —
2 010 руб.
от 25 шт. —
1 810 руб.
от 50 шт. —
1 647.16 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\Toggle Switches
Toggle Switch DPDT Through Hole
Технические параметры
Actuator Style: | Paddle |
Actuator: | Lever |
Brand: | NKK Switches |
Contact Form: | DPDT |
Contact Material: | Gold |
Contact Plating: | Nickel |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide, Glass Fiber Reinforced |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Life: | 50000 Cycles |
Manufacturer: | NKK Switches |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Part # Aliases: | B-22LP |
Power Rating: | 400 mVA |
Product Category: | Toggle Switches |
Product Type: | Toggle Switches |
Series: | B |
Subcategory: | Switches |
Switch Function: | ON-ON |
Terminal Seal: | Sealed |
Termination Style: | Pin |
Type: | Subminiature antistatic toggles |
Voltage Rating AC: | 28 VAC |
Voltage Rating DC: | 28 VDC |
Actuator Length | 12.50mm |
Actuator Material | Brass, Nickel Plated |
Actuator Type | Locking Lever |
Bushing Thread | Unthreaded |
California Prop 65 | Warning Information |
Circuit | DPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | B -> |
Switch Function | On-On |
Termination Style | PC Pin |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
Вес, г | 160 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.