A6A-10RS, DIP Switches / SIP Switches BCD ROTARY EXT SHAFT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
341 шт., срок 7-9 недель
2 210 руб.
от 10 шт. —
2 020 руб.
от 20 шт. —
1 860 руб.
от 50 шт. —
1 733.05 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\DIP Switches/SIP Switches
DIP SwitchOmron Electronics subminiature switch ideal for high-density packaging.
Технические параметры
Actuator Style: | Rotary |
Actuator: | Rotary |
Brand: | Omron Electronics |
Contact Plating: | Gold |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Life: | 2000 Cycles |
Manufacturer: | Omron |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | PCB Mount |
Number of Positions: | 10 Position |
Operating Temperature Range: | -10 C to+70 C |
Part # Aliases: | A6A10RS |
Product Category: | DIP Switches/SIP Switches |
Product Type: | DIP Switches |
Series: | A6A |
Subcategory: | Switches |
Switch Type: | DIP |
Terminal Pitch: | 2.54 mm |
Termination Style: | Solder Pin |
Actuator Style | Extended Shaft |
Automotive | No |
Body Orientation | Straight |
Coding | Decimal |
Dielectric Strength | 500VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 2000 |
EU RoHS | Compliant |
Maximum Contact Resistance (mOhm) | 200 |
Maximum Current Rating (A) | 0.1 28VDC |
Maximum DC Voltage Rating (V) | 28 |
Maximum Operating Temperature (°C) | 70 |
Mechanical Life (Cycles) | 10000 |
Minimum Insulation Resistance (MOhm) | 10 |
Minimum Operating Temperature (°C) | -10 |
Mounting | Through Hole |
Number of Positions | 10 |
Number of Terminals | 6 |
Packaging | Box |
Part Status | Active |
Pole Throw Configuration | SP10T |
PPAP | No |
Row Space (mm) | 7.62 |
Seal | Construction |
Seal Location | Construction |
Switch Configuration | N.O./N.C. |
Terminal Pitch (mm) | 2.54 |
Termination Style | PC Pins |
Total Pitch (mm) | 5.08 |
Type | Rotary DIP Switch |
Вес, г | 0.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.