G6AK-234P-ST-US-DC12, Low Signal Relays - PCB DUAL COIL DPDT 12V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
927 шт., срок 6-8 недель
2 590 руб.
от 10 шт. —
2 360 руб.
от 25 шт. —
1 850 руб.
от 100 шт. —
1 528.41 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Альтернативные предложения2
Описание
General Purpose Relay DPDT (2 Form C) Through Hole
Технические параметры
Coil Current | 15mA |
Coil Resistance | 800 Ohms |
Coil Type | Latching, Dual Coil |
Coil Voltage | 12VDC |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) | 1A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 8.4 VDC |
Operate Time | 5ms |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Relay Type | General Purpose |
Release Time | 5ms |
RoHS Status | RoHS Compliant |
Series | G6A -> |
Switching Voltage | 250VAC, 220VDC - Max |
Termination Style | PC Pin |
Automotive | No |
Coil Current (mA) | 15 |
Coil Resistance (Ohm) | 800 |
Contact Arrangement | DPDT |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum AC Switching Voltage (V) | 250 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 2 |
Maximum Switching Power | 125VA|60W |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 8.4VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 10 |
Operate Time (ms) | 5 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Relay Construction | Latching Double Coil |
Release Time (ms) | 5 |
Seal | Unsealed |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.