16-782CBJ-1, Relay Sockets & Hardware Coil Bus Jumpers for 70-782 Sockets

16-782CBJ-1, Relay Sockets & Hardware Coil Bus Jumpers for 70-782 Sockets
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
270 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8007403033
Артикул: 16-782CBJ-1
Бренд: Schneider Electric

Описание

Electromechanical\Relays, Contactors & Solenoids\Relay Sockets & Hardware
Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Технические параметры

Accessory Type: Jumper
Brand: Schneider Electric Relays
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Schneider Electric
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Accessories
Subcategory: Relays
Termination Style: Quick Connect Terminal

Техническая документация

Datasheet
pdf, 60 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.