G12KP, Rocker Switches SPDT ON-ON .150 RKR STEM STRAGHT PC .4VA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
1 570 руб.
Добавить в корзину 1 шт.
на сумму 1 570 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\Rocker Switches
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status.
Технические параметры
Actuator Style: | Snap Top |
Actuator: | Snap Top |
Brand: | NKK Switches |
Contact Form: | SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Manufacturer: | NKK Switches |
Mounting Style: | Through Hole |
Power Rating: | 400 mVA |
Product Category: | Rocker Switches |
Product Type: | Rocker Switches |
Product: | Rocker Switches |
Series: | GR |
Subcategory: | Switches |
Switch Function: | ON-ON |
Termination Style: | Pin |
Voltage Rating AC: | 28 VAC |
Voltage Rating DC: | 28 VDC |
AC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Case Material | Glass Fibre Reinforced Polyamide |
Contact Configuration | SPDT |
Contact Current Rating | 100 mA |
Contact Material | Phosphor Bronze |
Contact Resistance | 80mΩ |
DC Voltage Rating | 28V |
Illuminated | No |
Maximum Operating Temperature | +85°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Operating Temperature Range | -25 →+85°C |
Switch Operation | On-(On) |
Terminal Type | PC Pin |
Вес, г | 2.86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.