EE2-3NU, Low Signal Relays - PCB RELAY SIGNAL

EE2-3NU, Low Signal Relays - PCB RELAY SIGNAL
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.580 руб.
от 25 шт.502 руб.
от 100 шт.442.89 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8007407963
Артикул: EE2-3NU
Бренд: Kemet Electronics

Описание

Signal Relay 3VDC 2A DPDT(15x9.5x10)mm SMD

Технические параметры

Automotive No
Coil Current (mA) 46.65
Coil Resistance (Ohm) 64.3
Contact Arrangement DPDT
Contact Form 2 Form C
Contact Material Silver Alloy/Gold Overlay
DC Coil Voltage (V) 3
ECCN (US) EAR99
Electrical Life (Operations) 1000000
EU RoHS Compliant
Insulation Resistance (MOhm) 1000
Maximum AC Switching Voltage (V) 250
Maximum Contact Resistance (mOhm) 75
Maximum DC Switching Voltage (V) 220
Maximum Operating Temperature (°C) 85
Maximum Pick-Up Voltage 2.25VDC
Maximum Switching Current (A) 2
Maximum Switching Power 60W|125VA
Mechanical Life (Operations) 100000000
Minimum Dropout Voltage 0.3VDC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Terminals 8
Operate Time (ms) 2
Package Type SMD
Part Status Active
PPAP No
Relay Construction Non-Latching
Release Time (ms) 1
Seal Sealed
Termination Style Gull Wing

Техническая документация

Datasheet
pdf, 2465 КБ