GRS-4022-0010, Rocker Switches DPDT RED ON-ON

GRS-4022-0010, Rocker Switches DPDT RED ON-ON
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 6-8 недель
530 руб.
от 10 шт.400 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8007409523
Артикул: GRS-4022-0010
Бренд: CW Industries

Описание

Electromechanical\Switches\Rocker Switches
Miniature Rocker Indicon Switches

CW Industries Miniature Rocker Indicon switches feature high- current switching, crisp detent action, and self-cleaning contacts. The switches are available in SPST, SPDT, DPST and DPDT in momentary and center- off versions and capable of switching currents normally associated with units much larger in size. Contact resistance of <.01 at 10mA, +65°C max operating temperature, up to 16A at 125V AC rating, and.187" terminals.

Технические параметры

Actuator Style: Rocker
Actuator: Rocker
Brand: CW Industries
Contact Form: DPDT
Contact Plating: Silver
Contact Rating: 16 A at 125 V
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Nylon
Illuminated: Non-Illuminated
Manufacturer: CW Industries
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Rocker Switches
Product Type: Rocker Switches
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Quick Connect
Voltage Rating AC: 250 VAC
Voltage Rating DC: 14 VDC

Техническая документация

Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.