EXD-AR-3, Limit Switches Explosion-Proof Side Rotary; 3ft Cbl
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
191 400 руб.
Добавить в корзину 1 шт.
на сумму 191 400 руб.
Описание
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 6.67N Rotary Wire Lead Automotive
Технические параметры
Actuator Style | Side Rotary with Roller Lever |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 0.3 125VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Pre-Travel | 6.35mm |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 25(Max) |
Mounting | Screw Mount |
Operating Force (N) | 6.67 |
Part Status | Active |
Pole Throw Configuration | DPDT |
PPAP | Unknown |
Release Force (N) | 3.34 |
Switch Configuration | N.O./N.C. |
Termination Style | Wire Lead |
Type | Explosion Proof |
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | Cable |
Housing Material | Aluminium |
Maximum AC Voltage | 125 V, 250V |
Maximum Current | 10A |
Maximum DC Voltage | 125 V, 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -40°C |
Mounting Orientation | Side |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Width | 3.09in |