GLEB24A1B, Limit Switches Limit Switch GL Min Din
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 730 руб.
Добавить в корзину 1 шт.
на сумму 36 730 руб.
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
The GLE series from Honeywell forms part of the larger GLS limit switches range. GLE limit switches are compact, rugged and versatile.
Технические параметры
Actuator Style: | Lever |
Actuator: | Lever |
Brand: | Honeywell |
Contact Form: | DPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66 |
Manufacturer: | Honeywell |
NEMA Rating: | 1, 4, 12, 13 |
Operating Force: | 0.165 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | BZ |
Subcategory: | Switches |
Termination Style: | Screw |
Tradename: | Microswitch |
Voltage Rating AC: | 300 VAC |
Voltage Rating DC: | 250 VDC |
Action Type | Snap Action |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 300V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Series | GLE |
Width | 65mm |
Вес, г | 387.2 |