D4A-0100N, Limit Switches Switch Body Spdt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 380 руб.
Добавить в корзину 1 шт.
на сумму 21 380 руб.
Описание
Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
D4A-N General-Purpose Limit SwitchesOmron Industrial Automation D4A-N General-Purpose Limit Switches offer a robust metal housing and increased sealing protection, shock resistance, and strength. D4A-N provides high durability with a wide operating temperature of -40°C to +100°C (standard type). Omron Industrial Automation D4A-N General-Purpose Limit Switches feature a double seal on the head and a complete gasket cover, allowing the series to meet UL NEMA 3, 4, 4X, 6P, 12, and 13. These IP67-rated switches utilize a 29.4mm x 59.5mm mounting-hole pattern and come in a variety of head shapes.
Технические параметры
Brand: | Omron Automation and Safety |
Contact Form: | SPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP67 |
Manufacturer: | Omron |
Mounting Style: | Chassis Mount |
Part # Aliases: | D4A0100N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | D4A-N |
Subcategory: | Switches |
Termination Style: | Screw |
Type: | Switch Box |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Accessory Type | Switch Body |
ECCN | EAR99 |
For Use With/Related Products | D4A Series |
HTSUS | 8538.90.8160 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Вес, г | 290 |
Техническая документация
Datasheet
pdf, 2150 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары