AP2D200SZBE, Pushbutton Switches 2 NT Dome Black Cap No Illumination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 7-9 недель
3 800 руб.
от 10 шт. —
3 060 руб.
от 25 шт. —
2 620 руб.
от 50 шт. —
2 617.13 руб.
Добавить в корзину 1 шт.
на сумму 3 800 руб.
Альтернативные предложения2
Описание
Electromechanical\Switches\Pushbutton Switches
AP Series Sealed Industrial Pushbutton SwitchesC&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for harsh environments, off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed Industrial Pushbutton Switch from C&K Components has a life cycle of a million and is available illuminated, non-illuminated, threaded, and snap-in mounting.
Технические параметры
Actuator Style: | Round |
Actuator: | Round |
Brand: | C&K |
Cap Color: | Black |
Contact Form: | SPST |
Contact Plating: | Gold |
Current Rating: | 125 mA |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Illuminated: | Non-Illuminated |
IP Rating: | IP65 |
Life: | 1000000 Cycles |
Manufacturer: | C&K Switches |
Mounting Style: | Panel Mount |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Product: | Industrial Switches |
Series: | AP |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Terminal Seal: | Epoxy |
Termination Style: | Solder Lug |
Type: | Sealed |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 24 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Switch Function | Momentary Contact |
Pole Throw Configuration | SPST |
Actuator Style | Convex Dome |
Switch Configuration | N.O. |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.4@32VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 1000000 |
Actuator Color | Black |
Actuator Length (mm) | 3.54 |
Number of Rows | 1 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.65 |
Seal Location | Internal/Terminals |
Seal Description | Silicone Rubber/Epoxy |
IP Rating | IP67 |
Base Material | Cu Alloy|Polybutylene Terephthalate |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Product Length (mm) | 17.4 |
Product Depth (mm) | 17.4 |
Product Height (mm) | 23.99 |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары