70-782D8-1A, Relay Sockets & Hardware DIN/PM Socket 8-Pin, Screw Term

70-782D8-1A, Relay Sockets & Hardware DIN/PM Socket 8-Pin, Screw Term
Изображения служат только для ознакомления,
см. техническую документацию
3210 шт., срок 7-9 недель
3 090 руб.
Добавить в корзину 1 шт. на сумму 3 090 руб.
Номенклатурный номер: 8007414555
Артикул: 70-782D8-1A
Бренд: Schneider Electric

Описание

Electromechanical\Relays, Contactors & Solenoids\Relay Sockets & Hardware
Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Технические параметры

Accessory Type: Socket
Brand: Schneider Electric Relays
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Schneider Electric
Mounting Style: DIN Rail
Number of Contacts: 8
Product Category: Relay Sockets & Hardware
Product Type: Relay Sockets & Hardware
Product: Accessories
Series: 782
Subcategory: Relays
Termination Style: Screw Terminal
Вес, г 56.7

Техническая документация

Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.