FTR-E1AA024Y-MF, Automotive Relays 24VDC Standard 20A 1a Silver Alloy

FTR-E1AA024Y-MF, Automotive Relays 24VDC Standard 20A 1a Silver Alloy
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6-8 недель
14 030 руб.
−14%
после авторизации ›
от 25 шт.9 270 руб.
от 50 шт.5 260 руб.
Добавить в корзину 1 шт. на сумму 14 030 руб.
Номенклатурный номер: 8007415747
Артикул: FTR-E1AA024Y-MF
Бренд: FCL Components

Описание

Electromechanical\Relays, Contactors & Solenoids\Automotive Relays
FTR-E1 Series High Voltage DC Switching Relays

Fujitsu FTR-E1 Series High Voltage DC Switching Relays feature 450VDC with 20/30A high voltage DC load switching and non-polarized contacts. The Fujitsu FTR-E1 Series has low coil power consumption and offers high insulation. Typical applications include onboard electrical vehicle charger systems, string disconnecting of photovoltaics systems, power storage systems, and high voltage DC load control systems.

Технические параметры

Brand: Fujitsu
Coil Resistance: 640 Ohms
Coil Termination: Solder Pin
Coil Voltage: 24 VDC
Contact Current Rating: 20 A
Contact Form: SPST(1 Form X)
Contact Material: Silver
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Fujitsu
Mounting Style: PCB Mount
Packaging: Tray
Power Consumption: 900 mW
Product Category: Automotive Relays
Product Type: Automotive Relays
Relay Contact Form: 1 Form X(SPST)
Series: FTR-E1
Subcategory: Relays
Switching Voltage: 450 VDC
Вес, г 75

Техническая документация

Datasheet
pdf, 420 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.